Parametric results for: melfc0102-uz-4752ft under Fixed Resistors

Filter Your Search

1 - 10 of 78 results

|
-
Manufacturer Part Number: melfc0102u
Select parts from the table below to compare.
Compare
Compare
MELFC0102-UC-1432FT
VENKEL LTD
Check for Price Yes Active 14.3 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UC-3302FT
VENKEL LTD
Check for Price Yes Active 33 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UK-7502FT
VENKEL LTD
Check for Price Yes Active 75 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UC-6813FT
VENKEL LTD
Check for Price Yes Active 681 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UC-33R0FT
VENKEL LTD
Check for Price Yes Active 33 Ω 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UK-1622FT
VENKEL LTD
Check for Price Yes Active 16.2 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UC-1001FT
VENKEL LTD
Check for Price Yes Active 1 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UC-1400FT
VENKEL LTD
Check for Price Yes Active 140 Ω 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UC-2003FT
VENKEL LTD
Check for Price Yes Active 200 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel
MELFC0102-UK-2002FT
VENKEL LTD
Check for Price Yes Active 20 kΩ 1 % 200 mW 0904 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 2.2 mm VENKEL LTD MELF compliant Venkel