Filter Your Search
1 - 5 of 5 results
|
MEC6-170-02-S-DV-A
Samtec Inc
|
$4.5136 | Yes | Yes | Active | 140 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 2.063 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MEC6-170-02-S-DV-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 140 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 2.063 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MEC6-170-02-S-DV-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 140 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD,TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 2.063 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MEC6-170-02-S-DV-A-K
Samtec Inc
|
Check for Price | Yes | Active | 140 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 2.063 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MEC6-170-02-S-DV-A-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 140 | 2 | 635 µm | 2 | 15 mΩ | 2.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 565VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.7 mm | SURFACE MOUNT | 0.276 inch | 0.341 inch | 1.938 inch | SAMTEC INC | unknown |