Filter Your Search
1 - 10 of 14 results
|
MEC1-110-02-L-D
Samtec Inc
|
$4.4321 | Yes | Yes | Active | 20 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.039 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.0612 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.572 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MEC1-110-02-L-D-K-TR
Samtec Inc
|
Check for Price | Active | 18 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MEC1-110-02-L-D-NP-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MEC1-110-02-L-D-NP-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -55 °C | 125 °C | HOLE 0.04 | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.072 inch | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.572 inch | SAMTEC INC | compliant | |||||||||||
|
MEC1-110-02-L-D-A-TR
Samtec Inc
|
Check for Price | Active | 18 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MEC1-110-02-L-D-A-K
Samtec Inc
|
Check for Price | Yes | Active | 18 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MEC1-110-02-L-D-NP-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -55 °C | 125 °C | HOLE 0.047 | MATTE TIN | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.072 inch | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.572 inch | SAMTEC INC | compliant | |||||||||||
|
MEC1-110-02-L-D-NP-K-TR
Samtec Inc
|
Check for Price | Active | 20 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
MEC1-110-02-L-D-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | POLAR PIN POSITION | e3 | -55 °C | 125 °C | MATTE TIN | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.072 inch | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.572 inch | SAMTEC INC | compliant | |||||||||||
|
MEC1-110-02-L-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | 2 | 1 mm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | CARD EDGE CONNECTOR | NO | POLAR PIN POSITION | e3 | -55 °C | 125 °C | HOLE 0.04 | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.072 inch | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.061 mm | 10u inch | SURFACE MOUNT | 0.275 inch | 0.356 inch | 0.572 inch | SAMTEC INC | compliant | SAMTEC |