Filter Your Search
1 - 7 of 7 results
|
MEB1-184SBR
ITT Interconnect Solutions
|
$1,144.8404 | No | No | Active | 184 | 2 | 1.27 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 50u inch | SURFACE MOUNT | 0.343 inch | 5.8 inch | ITT CANNON | compliant | ITT CANNON | |||||
|
MEB1-184S
ITT Interconnect Solutions
|
$1,736.8835 | No | No | Active | 184 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
RMEB1-184PBR
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 184 | 2 | 1.27 mm | MALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | STAGGERED CONFIGURATION, POLARIZATION AVAILABLE | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
RMEB1-184SBR
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 184 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||
|
RMEB1-184S
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 184 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||
|
RMEB1-184P
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 184 | 2 | 1.27 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | MICROPIN, STANDARD: MIL-C-55302/120, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||
|
MEB1-184P
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 184 | 2 | 1.27 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | MICROPIN, STANDARD: MIL-C-55302/120, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.40 |