Parametric results for: me3220823kl under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: me3220823kl
Select parts from the table below to compare.
Compare
Compare
ME3220-823KLC
Coilcraft Inc
$0.8554 Yes Yes Active GENERAL PURPOSE INDUCTOR 82 µH 3 Ω 10 % YES 100 kHz 340 mA 13.7 MHz FERRITE 1211 POWER INDUCTOR 1 NO 85 °C -40 °C Unshielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper - Matte Tin -with Nickel barrier DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.8 mm COILCRAFT INC 1211 compliant EAR99 8504.50.80.00
ME3220-823KLD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 82 µH 3 Ω 10 % YES 100 kHz 340 mA 13.7 MHz FERRITE 1211 POWER INDUCTOR 1 NO 85 °C -40 °C Unshielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper - Matte Tin -with Nickel barrier DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.8 mm COILCRAFT INC 1211 compliant EAR99 8504.50.80.00
ME3220-823KLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 82 µH 3 Ω 10 % YES 100 kHz 340 mA 13.7 MHz FERRITE 1211 POWER INDUCTOR 1 NO 85 °C -40 °C Unshielded 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper - Matte Tin -with Nickel barrier DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.8 mm COILCRAFT INC 1211 compliant EAR99 8504.50.80.00 COILCRAFT