Parametric results for: mdvb1-25sh029 under D Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mdvb125sh029
Select parts from the table below to compare.
Compare
Compare
MDVB1-25SH029M
ITT Interconnect Solutions
Check for Price Active 25 2 10 mΩ 3 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE ALUMINUM ALLOY AU ON CU 900VAC V 2.224 N 5 GΩ 26 AWG 26 AWG .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.05 inch 0.043 inch #2-56 JACKSCREW WIRE 0.218 inch 0.395 inch 1.188 inch ITT CANNON compliant EAR99 8536.69.40.30
MDVB1-25SH029P
ITT Interconnect Solutions
Check for Price Active 25 2 10 mΩ 3 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE ALUMINUM ALLOY AU ON CU 900VAC V 2.224 N 5 GΩ 26 AWG 26 AWG .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.05 inch 0.043 inch #2-56 JACKPOST WIRE 0.218 inch 0.395 inch 1.188 inch ITT CANNON compliant EAR99 8536.69.40.30
MDVB1-25SH029
ITT Interconnect Solutions
Check for Price Yes Active 25 2 10 mΩ 3 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE ALUMINUM ALLOY AU ON CU 900VAC V 2.224 N 5 GΩ 26 AWG 26 AWG .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.05 inch 0.043 inch HOLE .087-.098 NON-THREADED WIRE 0.218 inch 0.395 inch 1.188 inch ITT CANNON compliant EAR99 8536.69.40.30
MDVB1-25SH029K
ITT Interconnect Solutions
Check for Price Active 25 2 10 mΩ 3 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE ALUMINUM ALLOY AU ON CU 900VAC V 2.224 N 5 GΩ 26 AWG 26 AWG .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.05 inch 0.043 inch #2-56 JACKSCREW WIRE 0.218 inch 0.395 inch 1.188 inch ITT CANNON compliant EAR99 8536.69.40.30
MDVB1-25SH029L
ITT Interconnect Solutions
Check for Price Active 25 2 10 mΩ 3 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE ALUMINUM ALLOY AU ON CU 900VAC V 2.224 N 5 GΩ 26 AWG 26 AWG .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.05 inch 0.043 inch #2-56 JACKSCREW WIRE 0.218 inch 0.395 inch 1.188 inch ITT CANNON compliant EAR99 8536.69.40.30
MDVB1-25SH029F
ITT Interconnect Solutions
Check for Price Active 25 2 10 mΩ 3 A FEMALE CABLE GLASS FILLED DIALLYL PHTHALATE ALUMINUM ALLOY AU ON CU 900VAC V 2.224 N 5 GΩ 26 AWG 26 AWG .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT 0.05 inch 0.043 inch HOLE .087-.098 FLOAT BUSHING WIRE 0.218 inch 0.395 inch 1.188 inch ITT CANNON compliant EAR99 8536.69.40.30