Filter Your Search
1 - 10 of 10 results
|
MDU28C-16B1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | YES | SOC | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-C8 | Not Qualified | e3 | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | 2.54 mm | DUAL | 8.89 mm | 6.858 mm | DATA DELAY DEVICES INC | SOC, | compliant | 8542.39.00.01 | |||||||||||
|
MDU-28C-16
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | TESTED WITH NO LOAD CONDITIONS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e3 | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 8 | ||||||
|
MDU28C-16MD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 16 ns | 2 | YES | SOP | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | S-XDSO-G14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | UNSPECIFIED | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.842 mm | DATA DELAY DEVICES INC | SOP, | compliant | SOIC | 14 | |||||||||||||
|
MDU28C-16A1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | YES | SOP | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e3 | 70 °C | 1 | 8 | UNSPECIFIED | GWDIP8,.45 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.62 mm | 6.858 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||||
|
MDU-28C-16MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | YES | DFP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; IN-HOUSE BURN-IN AND ... more | TRUE | NO | 5.25 V | 4.75 V | MILITARY | S-XDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | UNSPECIFIED | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||
|
MDU28C-16M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | NO | DIP | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | R-XDIP-T8 | Not Qualified | e3 | 1 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | LOW PROFILE, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | |||||||||||
|
MDU-28C-16MD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 16 ns | 2 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; IN-HOUSE BURN-IN AND ... more | TRUE | NO | 5.25 V | 4.75 V | MILITARY | S-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | UNSPECIFIED | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.2578 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||
|
MDU28C-16
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | TESTED WITH NO LOAD CONDITIONS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e3 | 70 °C | 1 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | LOW PROFILE, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | ||||||
|
MDU-28C-16ME3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; IN-HOUSE BURN-IN AND ... more | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | LOW PROFILE, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | |||||
|
MDU28C-16MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 2 | YES | DFP | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | S-XDFP-F14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | UNSPECIFIED | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.715 mm | DATA DELAY DEVICES INC | DFP, | compliant | DFP | 14 |