Filter Your Search
1 - 3 of 3 results
|
MDP1403202G
Vishay Dale
|
Check for Price | No | No | Active | 2 % | 2.7 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 380 mW | 2 kΩ | ISOLATED | 7 | 25 °C | NO | 50 ppm/°C | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TUBE | FLAT | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.60 | |||||||||||||
|
MDP1403202G
Vishay Intertechnologies
|
Check for Price | No | Active | 2 % | 2.7 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 380 mW | 2 kΩ | ISOLATED | 7 | 25 °C | NO | 50 ppm/°C | 150 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TUBE | FLAT | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||||||||||||
|
MDP1403202JE04
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 250 mW | 7525 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | e8 | 125 °C | -55 °C | Molded Case | 14 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |