Filter Your Search
1 - 3 of 3 results
|
MDM-51SH001A-A174
ITT Interconnect Solutions
|
$348.9785 | Yes | Active | 51 | 3 | 10 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .125 | LOCKING | ONE | NICKEL | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
RMDM-51SH001A-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 51 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
MDM-51SH001A-A174-F222
ITT Interconnect Solutions
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 200 °C | RECEPTACLE | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .125 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |