Filter Your Search
1 - 10 of 363 results
|
MDM-21SBSP
ITT Interconnect Solutions
|
$228.0818 | No | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | GOLD | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | NO | NO | e4 | NO | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||
|
MDM-21SBS
ITT Interconnect Solutions
|
$275.7384 | No | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MDM-21SBSP-A174
ITT Interconnect Solutions
|
$293.3497 | No | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-21SBSP-L66
ITT Interconnect Solutions
|
$303.5733 | No | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM PLATED | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.171 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MDM-21SBSM7
ITT Interconnect Solutions
|
$320.7268 | No | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
MDM-21SBSM7-A174
ITT Interconnect Solutions
|
$349.6679 | No | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||
|
RMDM-21SBSP-L57A141
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 21 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | ALODINE/IRRIDITE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
RMDM-21SBSP-L56
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 21 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CADMIUM CHROMATE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
RMDM-21SBSP-
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 21 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CADMIUM CHROMATE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
MDM-21SBSM7-L58
ITT Interconnect Solutions
|
Check for Price | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | C | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.355 inch | 1.69 inch | 0.375 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |