Filter Your Search
1 - 2 of 2 results
|
MDM-25SBSP-TA30
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | D | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | ANODIZED BLACK | SOLDER | 0.31 inch | 0.355 inch | 1.74 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
RMDM-25SBSP-TA30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | ANODIZED BLACK | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT |