Parametric results for: mdm-15scbrm7-t under D Type Connectors

Filter Your Search

1 - 10 of 60 results

|
Manufacturer Part Number: mdm15scbrm7t
Select parts from the table below to compare.
Compare
Compare
MDM-15SCBRM7-TL56
ITT Interconnect Solutions
$297.9078 Active 15 2 2.54 mm 3 8 mΩ 3 A FEMALE BOARD AND PANEL DIALLYL PHTHALATE B ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm CADMIUM/YELLOW CHROMATE SOLDER 0.31 inch 0.42 inch 0.935 inch 0.15 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15SCBRM7-TL57
ITT Interconnect Solutions
Check for Price Active 15 2 2.54 mm 3 8 mΩ 3 A FEMALE BOARD AND PANEL DIALLYL PHTHALATE B ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm CADMIUM/YELLOW CHROMATE SOLDER 0.31 inch 0.42 inch 0.935 inch 0.19 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15SCBRM7-TL39
ITT Interconnect Solutions
Check for Price Active 15 2 2.54 mm 3 8 mΩ 3 A FEMALE BOARD AND PANEL DIALLYL PHTHALATE B ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm CADMIUM/YELLOW CHROMATE SOLDER 0.31 inch 0.42 inch 0.935 inch 0.25 inch ITT CANNON compliant EAR99 8536.69.40.30
RMDM-15SCBRM7-T
ITT Interconnect Solutions
Check for Price Yes Yes Active 15 FEMALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO NO GENERAL PURPOSE CADMIUM CHROMATE SOLDER ITT CANNON compliant ROHS COMPLIANT
RMDM-15SCBRM7-TL58A174
ITT Interconnect Solutions
Check for Price Yes Yes Active 15 FEMALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER ITT CANNON compliant ROHS COMPLIANT
MDM-15SCBRM7-TL61A172
ITT Interconnect Solutions
Check for Price Active 15 2 2.54 mm 3 8 mΩ 3 A FEMALE BOARD AND PANEL DIALLYL PHTHALATE B ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm GOLD SOLDER 0.31 inch 0.42 inch 0.935 inch 0.125 inch ITT CANNON compliant EAR99 8536.69.40.30
RMDM-15SCBRM7-TL39A174
ITT Interconnect Solutions
Check for Price Yes Yes Active 15 FEMALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER ITT CANNON compliant ROHS COMPLIANT
MDM-15SCBRM7-TL56A141
ITT Interconnect Solutions
Check for Price Active 15 2 2.54 mm 3 8 mΩ 3 A FEMALE BOARD AND PANEL DIALLYL PHTHALATE B ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm IRRIDITE / ALODINE SOLDER 0.31 inch 0.42 inch 0.935 inch 0.15 inch ITT CANNON compliant EAR99 8536.69.40.30
RMDM-15SCBRM7-TL61A141
ITT Interconnect Solutions
Check for Price Yes Yes Active 15 FEMALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO NO GENERAL PURPOSE ALODINE/IRRIDITE SOLDER ITT CANNON compliant ROHS COMPLIANT
RMDM-15SCBRM7-TL61
ITT Interconnect Solutions
Check for Price Yes Yes Active 15 FEMALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED NO NO GENERAL PURPOSE CADMIUM CHROMATE SOLDER ITT CANNON compliant ROHS COMPLIANT