Filter Your Search
1 - 10 of 2,182 results
|
MDM-15PCBRP
ITT Interconnect Solutions
|
$46.6727 | No | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | B | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | NO | NO | NO | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | YELLOW CHROMATE/CADMIUM | SOLDER | 0.31 inch | 0.42 inch | 0.935 inch | 0.109 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||
|
MDM-15PL1B
ITT Interconnect Solutions
|
$60.1254 | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | AU | D MICROMINIATURE CONNECTOR | NO HARDWARE, STANDARD | 600VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 26 AWG | .139 N | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MDM-15PH006B
ITT Interconnect Solutions
|
$63.0424 | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||
|
MDM-15PSB
ITT Interconnect Solutions
|
$69.3060 | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | 32 AWG | .139 N | e4 | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .091 | FRICTION LOCK | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.23 inch | 0.935 inch | 0.2 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MDM-15PH001B
ITT Interconnect Solutions
|
$80.1877 | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | AU | D MICROMINIATURE CONNECTOR | NO HARDWARE, STANDARD | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MDM-15PH003B-A174
ITT Interconnect Solutions
|
$89.5993 | Yes | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | .139 N | e4 | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.2 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-15PH002P-A174
ITT Interconnect Solutions
|
$89.6599 | Yes | Active | 15 | 2 | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
MDM-15PH034B-A174
ITT Interconnect Solutions
|
$94.4051 | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MDM-15PH003L
ITT Interconnect Solutions
|
$95.8881 | No | Active | 15 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 18 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-15PH006B-A174
ITT Interconnect Solutions
|
$95.8975 | Yes | Active | 15 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | AU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | e4 | YES | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.2 inch | ITT CANNON | compliant |