Parametric results for: mdm-15ph023m2-f222 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mdm15ph023m2f222
Select parts from the table below to compare.
Compare
Compare
MDM-15PH023M2-F222
ITT Interconnect Solutions
Check for Price Buy Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 200 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC JACKSCREW ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30