Parametric results for: mdm-100ph013f under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdm100ph013f
Select parts from the table below to compare.
Compare
Compare
MDM-100PH013F-A174
ITT Interconnect Solutions
Check for Price Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .09 FLOAT MOUNT ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH013F
ITT Interconnect Solutions
Check for Price No Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .09 LOCKING ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30