Filter Your Search
1 - 3 of 3 results
|
MDG069S-GBT912
Cristek Interconnects Inc
|
Check for Price | No | Active | 69 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | RECEPTACLE | WIRE, SOLID | TIN LEAD | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.7 inch | 0.224 inch | 2.082 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
MDG069S-GBT912-D
Cristek Interconnects Inc
|
Check for Price | No | Active | 69 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | RECEPTACLE | WIRE, SOLID | TIN LEAD | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.7 inch | 0.224 inch | 2.082 inch | CRISTEK INTERCONNECTS INC | compliant | ||||
|
MDG069S-GBT912-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 69 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | RECEPTACLE | WIRE, SOLID | TIN LEAD | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.7 inch | 0.224 inch | 2.082 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |