Filter Your Search
1 - 10 of 10 results
|
MDFRPG-TTL-250T
Engineered Components Co
|
Check for Price | No | No | Obsolete | 5 V | 250 ns | 1 | YES | SOL | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | SMDIP5/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, SMDIP5/8,.38 | 5 | unknown | 8542.39.00.01 | ||||
|
MDFRPG-TTL-250J
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 250 ns | 1 | YES | SOJ | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | SMDIP5/8,.44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP5/8,.44 | 5 | unknown | 8542.39.00.01 | |||
|
MDFRPG-TTL-25
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | FAST RECOVERY PULSE GENERATOR; BURNED-IN... more | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P5 | Not Qualified | 70 °C | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/5 | unknown | 8542.39.00.01 | ||||||||
|
MDFRPG-TTL-250G
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 250 ns | 1 | YES | SOP | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | GWDIP5/8,.53 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, GWDIP5/8,.53 | 5 | unknown | 8542.39.00.01 | |||
|
MDFRPG-TTL-25F
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 25 ns | 1 | NO | QIP | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | DIP5/8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | QIP, DIP5/8,.3 | 8/5 | unknown | 8542.39.00.01 | |||
|
MDFRPG-TTL-25G
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 25 ns | 1 | YES | SOP | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | GWDIP5/8,.53 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, GWDIP5/8,.53 | 5 | unknown | 8542.39.00.01 | |||
|
MDFRPG-TTL-25T
Engineered Components Co
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | YES | SOL | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | SMDIP5/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, SMDIP5/8,.38 | 5 | unknown | 8542.39.00.01 | ||||
|
MDFRPG-TTL-250
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | FAST RECOVERY PULSE GENERATOR; BURNED-IN... more | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P5 | Not Qualified | 70 °C | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/5 | unknown | 8542.39.00.01 | ||||||||
|
MDFRPG-TTL-25J
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 25 ns | 1 | YES | SOJ | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | SMDIP5/8,.44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP5/8,.44 | 5 | unknown | 8542.39.00.01 | |||
|
MDFRPG-TTL-250F
Engineered Components Co
|
Check for Price | No | No | Contact Manufacturer | 5 V | 250 ns | 1 | NO | QIP | F/FAST | PULSE GENERATOR DELAY LINE | HYBRID | COMPLEMENTARY | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P5 | Not Qualified | 1 | 70 °C | 1 | 5 | UNSPECIFIED | DIP5/8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | QIP, DIP5/8,.3 | 8/5 | unknown | 8542.39.00.01 |