Filter Your Search
1 - 4 of 4 results
|
MDF7P-12DP-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 2.54 mm | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | PIN LENGTH=0.492 INCHES | 650VAC V | NO | 4.3924 N | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 0.6 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | ||||||||||
|
MDF7P-12DP-2.54DSA01
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 12 | 2 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MDF7P-12DP-2.54DSA(55)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 2.54 mm | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 0.6 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MDF7P-12DP-2.54DSA(01)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 12 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | MDF7 | PIN LENGTH=0.492 INCHES | 650VAC V | NO | 4.3924 N | 1 GΩ | COMMERCIAL | .3892 N | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.6 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown |