Filter Your Search
1 - 2 of 2 results
|
MDF7-17P-2.54DSA(01)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 17 | 1 | 2.54 mm | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | W/O LOCATOR, PIN LENGTH=0.394" | 650VAC V | NO | 4.3924 N | 1 GΩ | NO | NO | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 1.7 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | |||||
|
MDF7-17P-2.54DSA01
Hirose Electric Co Ltd
|
Check for Price | Active | 17 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MDF7 | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown |