Filter Your Search
1 - 1 of 1 results
|
MDDPGM-TTL-9-100
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | DELAY = 9NS; BURNED-IN TO LEVEL B OF MIL... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/4 | unknown | 8542.39.00.01 |