Filter Your Search
1 - 4 of 4 results
|
MD8751H-8B
AMD
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MD8751H-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 8051 | NO | 5 V | MOS | UVPROM | 275 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
MD8751H-8
Rochester Electronics LLC
|
Check for Price | No | Active | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MD8751H-8/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 MHz | 8 | 16 | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | HMOS | NO | NO | NO | NO | EPROM | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERAMIC, HERMETICALLY SEALED, DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 |