Parametric results for: md82289-8/b under System Interface Logic ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: md822898b
Select parts from the table below to compare.
Compare
Compare
MD82289-8/B
Intel Corporation
Check for Price No Obsolete MULTIBUS; 80286 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR MOS 120 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP20,.3 compliant 3A001.A.2.C 8542.31.00.01