Filter Your Search
1 - 10 of 16 results
|
MD82289-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | MULTIBUS; 80286 | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-20 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
MD82284-6/B
Intel Corporation
|
Check for Price | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MD82289-6/B
Intel Corporation
|
Check for Price | No | Obsolete | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | MULTIBUS; 80286 | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||
|
MD82288-6
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 140 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
MD8228/C
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||
|
MD82289
Intel Corporation
|
Check for Price | No | Obsolete | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | MULTIBUS; 80286 | 120 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
MD82288-10
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 140 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
MD82288-8
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 140 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
MD82284-8/B
Intel Corporation
|
Check for Price | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MD8228
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | 8542.31.00.01 |