Filter Your Search
1 - 10 of 177 results
|
MD70C12D1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 70 A | 1.3 V | 5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | GENERAL PURPOSE | 1.4 kA | 1 | 1.2 kV | R-CUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MD70C16D1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 70 A | 1.3 V | 5 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.6 kV | 2 | GENERAL PURPOSE | 1.4 kA | 1 | 1.6 kV | R-CUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
MD7007
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | NO | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | , | 200 mA | 15 | PNP | 300 MHz | ||||||||||||||||||||||||||||||||||||||||||||
|
MD70K08D1-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 35 A | 1.3 V | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | GENERAL PURPOSE | 1.4 kA | 1 | 800 V | R-XUFM-X3 | e4 | 1 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Silver (Ag) | UNSPECIFIED | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-XUFM-X3 | |||||||||||||||||||
|
FMMD7000TC
Zetex / Diodes Inc
|
Check for Price | Transferred | 200 mA | 1.1 V | 15 ns | 300 nA | 500 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | 500 mA | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G3 | ||||||||||||||||||||||||||
|
MD7003BLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | SEPARATE, 2 ELEMENTS | NO | 2 | LOW NOISE | Not Qualified | O-MBCY-W6 | e3 | TO-78 | 6 | METAL | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | CYLINDRICAL, O-MBCY-W6 | 50 mA | 40 | PNP | 200 MHz | 40 V | SILICON | ||||||||||||||||||||||||||
|
MD7002A
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | NO | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | , | 30 mA | 40 | NPN | 200 MHz | ||||||||||||||||||||||||||||||||||||||||||||
|
MD7002A
Central Semiconductor Corp
|
Check for Price | No | No | Active | SEPARATE, 2 ELEMENTS | NO | 2 | LOW NOISE | Not Qualified | O-MBCY-W6 | e0 | TO-78 | 6 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 30 mA | 40 | NPN | 200 MHz | 40 V | SILICON | |||||||||||||||||||||||||||
|
ZUMD70-05
Diodes Incorporated
|
Check for Price | Obsolete | 15 mA | 330 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | SC-70 | 3 | SOT323 | ||||||||||||||||||||||||||
|
ZUMD70-04TA
Zetex / Diodes Inc
|
Check for Price | Transferred | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | unknown | EAR99 | R-PDSO-G3 |