Filter Your Search
1 - 2 of 2 results
|
MD15M60000
Amphenol Positronic
|
$50.4055 | No | No | End Of Life | 15 | 2 | 7.5 A | MALE | PANEL | POLYAMIDE | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | WIRE WRAP | 0.494 inch | 0.225 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||
|
MD15M60000/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 2 | 7.5 A | MALE | PANEL | POLYAMIDE | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | WIRE WRAP | 0.494 inch | 0.72 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |