Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
MD1211LG-G
Supertex Inc
|
||
|
MD1211LG-G
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage1-Nom
|
Input Characteristics
|
Output Peak Current Limit-Nom
|
Interface IC Type
|
High Side Driver
|
Number of Functions |
Output Polarity
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Supply Voltage1-Max
|
Supply Voltage1-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Transferred | 12 V | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 5 V | 1.2 V | 13 V | 4.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SUPERTEX INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
Yes | Not Recommended | 12 V | STANDARD | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | TRUE | 5 V | 1.8 V | 13 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |
|
MD1211LG-G
Supertex Inc
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 5 V | 1.2 V | 13 V | 4.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SUPERTEX INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MD1211LG-G
Microchip Technology Inc
|
Check for Price Buy | Yes | Not Recommended | 12 V | STANDARD | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | TRUE | 5 V | 1.8 V | 13 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |