Filter Your Search
1 - 1 of 1 results
|
MD12-6.8-A
SL Power Electronics
|
Check for Price | No | Active | 120 V | 12 V | 240 V | 100 V | 11.4 V | 12.6 V | 6.8 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 55 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.001 Vrms | HYBRID | 81.6 W | R-XXMA-X | UL, CSA, IEC, TUV, EN, CE | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 123.95 mm | 228.6 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |