Filter Your Search
1 - 3 of 3 results
|
MCZ33972TEW/R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 V | INTERFACE CIRCUIT | 1 | 5.25 V | 3.1 V | 26 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SSOP, | 32 | unknown | ||||||
|
MCZ33972TEWR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 V | INTERFACE CIRCUIT | 1 | 5.25 V | 3.1 V | 26 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | unknown | EAR99 | 8542.31.00.01 | ||||
|
MCZ33972TEW
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 V | INTERFACE CIRCUIT | 1 | 5.25 V | 3.1 V | 26 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | unknown | EAR99 | 8542.31.00.01 |