Filter Your Search
1 - 3 of 3 results
|
MCZ33883EGR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 2 A | 300 ns | 300 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 28 V | 5.5 V | 55 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
MCZ33883EG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 2 A | 300 ns | 300 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 28 V | 5.5 V | 55 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | ||||
|
MCZ33883EG
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 2 A | 300 ns | 300 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 28 V | 5.5 V | 55 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |