Parametric results for: mcwf08u2552btl under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcwf08u2552btl
Select parts from the table below to compare.
Compare
Compare
MCWF08U2552BTL
SPC Multicomp
Check for Price Yes Active 25.5 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 100 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 500 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown Multicomp Pro