Filter Your Search
1 - 10 of 15 results
|
MCT5210SM
onsemi
|
$0.7397 | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 60 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
MCT5210.S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 60 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||
|
MCT5210SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||
|
MCT5210.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 70 % | UL APPROVED | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
MCT5210SR2M
onsemi
|
Check for Price | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL RECOGNIZED | 30 V | SINGLE | 70 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT5210S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 60 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
MCT5210.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 70 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
MCT5210.S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 70 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
MCT5210SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||
|
MCT5210SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 |