Filter Your Search
1 - 5 of 5 results
|
MCT5210SM
onsemi
|
$0.7397 | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 60 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||||
|
MCT5210M
onsemi
|
$0.7443 | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 60 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | ||||||||
|
MCT5210M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | DIP | 6 | EAR99 | |||||||||||
|
MCT5210VM
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 4.17 kV | IEC-60747-5-5, UL RECOGNIZED | 30 V | SINGLE | 70 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | N06B | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | |||||||||||
|
MCT5210SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 70 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 |