Filter Your Search
1 - 3 of 3 results
|
MCT272G
Isocom LTD
|
Check for Price | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 75 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
MCT272-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 75 % | UL RECOGNIZED | 30 V | SINGLE | 75 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||
|
MCT272G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 75 % | UL RECOGNIZED | 30 V | SINGLE | 75 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | PLASTIC, DIP-6 |