Filter Your Search
1 - 10 of 25 results
|
MCT210SR2V-M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 4.2 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | ||||||||||||||||
|
MCT210-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
MCT210SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
MCT210SM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
MCT210-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
MCT210.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 150 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||||
|
MCT210SM
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 4 kV | 150 % | 400 mW | 300 ns | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
MCT210SR2-M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 4.2 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | ||||||||||||||||
|
MCT210SVM
onsemi
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 50 mA | 7.5 kV | IEC-60747-5-2, UL RECOGNIZED | 30 V | SINGLE | 150 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
MCT210SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | Transistor Outputs | 8541.40.80.00 | EAR99 | Isocom |