Filter Your Search
1 - 1 of 1 results
|
MCT0603MD3162BP100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 31.6 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | MCT0603AT | PRECISION | 70 °C | MCT 0603 AT-PREC | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant |