Parametric results for: mct0603md1333bp500 under Thin Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: mct0603md133
Select parts from the table below to compare.
Compare
Compare
MCT0603MD1331FPW00
Vishay Beyschlag
Check for Price Yes Yes Active 1.33 kΩ 1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 125 °C 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8533.21.00.30
MCT0603MD1331BP100
Vishay Beyschlag
Check for Price Yes Yes Active 1.33 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM MCT0603AT PRECISION 70 °C MCT 0603 AT-PREC YES 75 V e3 AEC-Q200 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant
MCT0603MD1332BP100
Vishay Beyschlag
Check for Price Yes Yes Active 13.3 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM MCT0603AT PRECISION 70 °C MCT 0603 AT-PREC YES 75 V e3 AEC-Q200 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant
MCT0603MD1331BP100
Vishay Intertechnologies
Check for Price Yes Active 1.33 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more 70 °C YES 75 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCT0603MD1330BP100
Vishay Beyschlag
Check for Price Yes Yes Active 133 Ω 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM MCT0603AT PRECISION 70 °C MCT 0603 AT-PREC YES 75 V e3 AEC-Q200 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant