Parametric results for: mct.4 under Power/Signal Relays

Filter Your Search

1 - 10 of 74 results

|
-
Manufacturer Part Number: mct4
Select parts from the table below to compare.
Compare
Compare
MCT4401B18B
STPI Siege Social
Check for Price Transferred NO SOCKET MOUNT e4 85 °C -40 °C GOLD STPI GROUP unknown EAR99 8536.41.00.05 25.8 mm 25.7 mm 25.8 mm 171 mA 8.3 V 2.052 W 1 V 70 Ω 12 V DC 10 A 10A@6VDC 6 V DC 1000000 Cycle(s) 17 ms 25.8mm x 25.8mm x 25.7mm MOMENTARY 4PST POWER/SIGNAL RELAY 12 ms HERMETICALLY SEALED SNAP ON
MCT4.R2
QT Optoelectronics
Check for Price Obsolete 1 kV 15 % 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
MCT4.R2
Fairchild Semiconductor Corporation
Check for Price Obsolete 1 kV 15 % 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.80.00 Transistor Outputs HERMETIC, TO-18, 4 PIN
MCT4558CD
Motorola Semiconductor Products
Check for Price No Obsolete 2 YES 15 V BIPOLAR COMMERCIAL e0 R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MOTOROLA INC unknown EAR99 8542.33.00.01 SOP, OPERATIONAL AMPLIFIER 800 nA 70 dB 90 dB 7.5 mV -18 V -15 V 1 V/us 1.8 V/us 18 V 2800 15000
MCT4401H25B
First Switchtech
Check for Price Active NO SOCKET MOUNT e4 85 °C -40 °C GOLD FIRST SWITCHTECH unknown 25.8 mm 25.7 mm 25.8 mm 38 mA 49.7 V 2.736 W 6 V 1.92 kΩ 72 V DC 10 A 10A@6VDC 6 V DC 1000000 Cycle(s) 17 ms 25.8mm x 25.8mm x 25.7mm MOMENTARY 4PST POWER/SIGNAL RELAY 12 ms HERMETICALLY SEALED SNAP ON
MCT4R
Quality Technologies Corp
Check for Price Obsolete 40 mA 1 kV 35 % 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 125 °C -55 °C 1 QUALITY TECHNOLOGIES CORP unknown 3A001.A.2.C 8541.40.80.00 Transistor Outputs TO-18, 4 PIN
MCT4401R18B
First Switchtech
Check for Price Active NO SOCKET MOUNT e4 85 °C -40 °C GOLD FIRST SWITCHTECH unknown 25.8 mm 25.7 mm 25.8 mm 50 mA 38 V 2.75 W 4.6 V 1.12 kΩ 55 V DC 10 A 10A@6VDC 6 V DC 1000000 Cycle(s) 17 ms 25.8mm x 25.8mm x 25.7mm MOMENTARY 4PST POWER/SIGNAL RELAY 12 ms HERMETICALLY SEALED SNAP ON
MCT4401B25B
STPI Siege Social
Check for Price Transferred NO SOCKET MOUNT e4 85 °C -40 °C GOLD STPI GROUP unknown EAR99 8536.41.00.05 25.8 mm 25.7 mm 25.8 mm 171 mA 8.3 V 2.052 W 1 V 70 Ω 12 V DC 10 A 10A@6VDC 6 V DC 1000000 Cycle(s) 17 ms 25.8mm x 25.8mm x 25.7mm MOMENTARY 4PST POWER/SIGNAL RELAY 12 ms HERMETICALLY SEALED SNAP ON
MCT4.7/2RM7500-7
Nemco Electronics Corporation
Check for Price Yes Transferred e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 850 µm NEMCO ELECTRONICS CORP compliant EAR99 , 0603 4.7 µF TANTALUM CAPACITOR 10% Tolerance Available On Request TANTALUM (SOLID POLYMER) 850 µm 20 % POLARIZED 20 % 2 V 0603
MCT4.7/3RM7500-7
Nemco Electronics Corporation
Check for Price Yes Transferred e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 850 µm NEMCO ELECTRONICS CORP compliant EAR99 , 0603 4.7 µF TANTALUM CAPACITOR 10% Tolerance Available On Request TANTALUM (SOLID POLYMER) 850 µm 20 % POLARIZED 20 % 3 V 0603