Filter Your Search
1 - 2 of 2 results
|
MCSO1CHWT-B120MHZE/D
Micro Crystal AG
|
Check for Price | Active | 120 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, TRAY | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | compliant | Clock | |||
|
MCSO1CHWT-B120MHZE/DT3
Micro Crystal AG
|
Check for Price | Active | 120 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, TRAY | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | compliant | Clock | SMD, 4 PIN |