Filter Your Search
1 - 5 of 5 results
|
MCR649AP-6-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.4 V | 10 µA | 40 mA | 400 V | 20 A | SCR | SINGLE | 30 µs | 30 V/us | 3.5 V | 235 A | 5 mA | 400 V | TO-3 | O-MBFM-P2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MCR649AP-6HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.4 V | 10 µA | 40 mA | 400 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 30 µs | 30 V/us | 3.5 V | 235 A | 5 mA | 400 V | TO-3 | O-MBFM-P2 | e0 | MIL-PRF-19500 | 125 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||
|
MCR649AP6
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.4 V | 20 kA | 5 mA | 40 mA | 400 V | SCR | 30 µs | 30 V/us | 3.5 V | 260 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | |||||||||||||||||||||
|
MCR649AP-6
Digitron Semiconductors
|
Check for Price | No | Active | 1.4 V | 10 µA | 40 mA | 400 V | 20 A | SCR | SINGLE | 30 µs | 30 V/us | 3.5 V | 235 A | 5 mA | 400 V | TO-3 | O-MBFM-P2 | e0 | 125 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MCR649AP6
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.4 V | 20 kA | 5 mA | 40 mA | 400 V | SCR | 30 µs | 30 V/us | 3.5 V | 260 A | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 |