Filter Your Search
1 - 8 of 8 results
|
MCR3918-8HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.5 V | 13 kA | 10 µA | 50 mA | 40 mA | 600 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 20 µs | 50 V/us | 1.5 V | 240 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MCR3918-8-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.5 V | 13 kA | 10 µA | 50 mA | 40 mA | 600 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MCR3918-8A
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.5 V | 20 kA | 5 mA | 50 mA | 40 mA | 600 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 10 µA | 600 V | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | 2 | CASE 263-04 | ||||||||||
|
MCR3918-8
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.5 V | 20 kA | 5 mA | 50 mA | 40 mA | 600 V | SCR | 20 µs | 50 V/us | 1.5 V | 240 A | 100 °C | -40 °C | NO | MOTOROLA INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
MCR3918-8A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.5 V | 20 kA | 5 mA | 50 mA | 40 mA | 600 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 10 µA | 600 V | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | CASE 263-04, 2 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MCR3918-8A
Freescale Semiconductor
|
Check for Price | Obsolete | 1.5 V | 20 kA | 5 mA | 50 mA | 40 mA | 600 V | SCR | 20 µs | 50 V/us | 1.5 V | 240 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
MCR3918-8
Freescale Semiconductor
|
Check for Price | Obsolete | 1.5 V | 20 kA | 5 mA | 50 mA | 40 mA | 600 V | SCR | 20 µs | 50 V/us | 1.5 V | 240 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
MCR3918-8
Digitron Semiconductors
|
Check for Price | No | Active | 1.5 V | 13 kA | 10 µA | 50 mA | 40 mA | 600 V | 20 A | SCR | SINGLE | 20 µs | 50 V/us | 1.5 V | 240 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | e0 | 125 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 |