Filter Your Search
1 - 10 of 72 results
|
MCR264-8-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
MCR264-8-BV
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
MCR264-8-AC
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
MCR264-8
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | 25 kA | 2 mA | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 450 A | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | CASE 221A | ||||||
|
MCR264-8-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 V | 25 kA | 10 µA | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 50 V/us | 1.5 V | 450 A | 2 mA | 600 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MCR264-8-A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
MCR264-8-T
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
MCR264-8-UA
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
MCR264-8-C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
MCR264-8-BV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 600 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 |