Filter Your Search
1 - 1 of 1 results
|
MCR18EZHFLR470
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 470 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 342.8 mV | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | SMT, 1206 | compliant |