Filter Your Search
1 - 1 of 1 results
|
MCR12NHR
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 40 mA | 20 mA | 800 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 50 V/us | 1 V | 100 A | 2 mA | 800 V | TO-220AB | R-PSFM-T3 | e0 | MIL-19500 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |