Filter Your Search
1 - 1 of 1 results
|
MCR100JZHF71R5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 71.5 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |