Filter Your Search
1 - 6 of 6 results
![]() |
MCP6472-E/SN
Microchip Technology Inc
|
$0.7176 | Yes | Active | 1.5 mV | 1.1 V/us | 350 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 56200 | NO | R-PDSO-G8 | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
![]() |
MCP6472-E/MS
Microchip Technology Inc
|
$0.7488 | Yes | Active | 1.5 mV | 1.1 V/us | 350 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 56200 | NO | S-PDSO-G8 | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
![]() |
MCP6472T-E/MS
Microchip Technology Inc
|
$0.8934 | Yes | Active | 1.5 mV | 1.1 V/us | 350 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 56200 | NO | S-PDSO-G8 | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
![]() |
MCP6472T-E/SN
Microchip Technology Inc
|
$0.9575 | Yes | Active | 1.5 mV | 1.1 V/us | 350 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 56200 | NO | R-PDSO-G8 | e3 | 88 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
![]() |
MCP6472T-E/MNY
Microchip Technology Inc
|
$1.3726 | Yes | Active | 1.5 mV | 1.1 V/us | 350 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 56200 | NO | R-PDSO-N8 | e4 | 88 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP6472T-E/MSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 mV | 1.1 V/us | 350 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | 56200 | NO | S-PDSO-G8 | e3 | 88 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 |