Filter Your Search
1 - 2 of 2 results
|
MCP6294T-E/ST
Microchip Technology Inc
|
$1.5343 | Yes | Yes | Active | 5 mV | 7 V/us | 5 nA | 5.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP6294T-E/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 mV | 7 V/us | 5 nA | 5.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G14 | e3 | 80 dB | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Microchip |