Filter Your Search
1 - 1 of 1 results
|
MCP618T-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 150 µV | 0.08 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 7 V | INDUSTRIAL | 190 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |