Filter Your Search
1 - 2 of 2 results
|
MCP6052-E/SN
Microchip Technology Inc
|
$1.2318 | Yes | Yes | Active | 150 µV | 0.15 V/us | 5 nA | 90 µA | 74 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 385 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP6052-E/MNY
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 150 µV | 0.15 V/us | 100 pA | 90 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | 7 V | AUTOMOTIVE | 385 | 56200 | R-PDSO-N8 | Not Qualified | e4 | 91 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 |