Filter Your Search
1 - 2 of 2 results
|
MCP6043-I/SNG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 0.003 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 14 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MCP6043-I/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 0.003 V/us | 100 pA | 1 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 14 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |