Parametric results for: mcp2551isn under Network Interfaces

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcp2551isn
Select parts from the table below to compare.
Compare
Compare
MCP2551-I/SN
Microchip Technology Inc
$0.9157 Yes Yes End Of Life 5 V 1 1 Gbps CAN TRANSCEIVER 1 75 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP2551-I/SNVAO
Microchip Technology Inc
Check for Price End Of Life 5 V 1 1 Gbps CAN TRANSCEIVER 1 75 mA INDUSTRIAL R-PDSO-G8 85 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01
MCP2551-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 5 V 1 1 Gbps CAN TRANSCEIVER 1 75 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant 8542.39.00.01